
This 50-position 2-row shrouded header features a 0.218inch pitch and 1inch width. It is constructed from glass and epoxy materials with a brass contact material and tin plating. The header is lead-free and has a white color. It is available in a single package quantity with a 7.812mm length and 0.75inch row spacing.
Sign in to ask questions about the Keystone Electronics 15222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 15222 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 7.812mm |
| Material | Glass, Epoxy |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.218inch |
| Row Spacing | 0.75inch |
| Termination | Turret |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 15222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
