
This 50-position 2-row shrouded header features a brass contact material with tin plating and is lead-free compliant. The header is constructed from glass and epoxy materials. It has a 0.218inch pitch and a 0.5inch row spacing, making it suitable for various board-to-board and mezzanine applications.
Sign in to ask questions about the Keystone Electronics 15228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 15228 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.218inch |
| Row Spacing | 0.5inch |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 15228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.