
This 50-position 2-row shrouded header features a 0.218inch pitch and is constructed from glass and epoxy materials with a brass contact and tin plating. It is lead free and RoHS compliant, making it suitable for a variety of applications. The header is packaged individually and features a turret termination.
Sign in to ask questions about the Keystone Electronics 15256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 15256 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.218inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.75inch |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 15256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
