
This 25-position shrouded header features a brass contact material with tin plating and is lead-free compliant. The header is constructed from glass and epoxy materials, and is available in a single package quantity. It has a 0.25inch pitch and a turret termination style.
Sign in to ask questions about the Keystone Electronics 15257 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 15257 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Glass, Epoxy |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.25inch |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 15257 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.