
This brass turret terminal features a 0.094inch diameter and is designed for through hole mount. It is lead free and compliant with RoHS regulations. The terminal has a non-insulated design and is packaged in bulk quantities of 100. It is approved for use in MIL applications and is available from Keystone Electronics.
Keystone Electronics 1526-2 technical specifications.
| Approvals | MIL |
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.094inch |
| Finish | Tin |
| Flange Diameter | 0.094inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 6.09mm |
| Material | Brass, Tin |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1526-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
