
This 50-position 2-row turret header features contacts made of brass with a tin plating and is constructed from lead-free glass material. It has a 0.25inch pitch and a row spacing of 0.812inch. The termination type is turret.
Sign in to ask questions about the Keystone Electronics 15279 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 15279 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Glass |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.25inch |
| Row Spacing | 0.812inch |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 15279 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
