
Keystone Electronics 15293 technical specifications.
| Contact Material | Brass, Glass, Epoxy |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Glass |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Row Spacing | 1.5inch |
| Termination | Turret |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.