This 24-position 2-row shrouded header features a 0.375inch pitch and is constructed from glass and epoxy materials with a brass, glass, epoxy, and tin contact plating. The header is lead-free and has a termination type of turret. It measures 133.4mm in length and 30.2mm in width, with a board thickness of 2.36mm.
Keystone Electronics 15307 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Brass, Glass, Epoxy, Tin |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 133.4mm |
| Material | Glass, Epoxy |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.75inch |
| Termination | Turret |
| Width | 30.2mm |
| RoHS | Compliant |
No datasheet is available for this part.