
Conn Turret Terminal Board 12 POS 9.52mm ST
Sign in to ask questions about the Keystone Electronics 15317 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 15317 technical specifications.
| Color | White |
| Contact Material | Brass, Glass, Epoxy |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 133.4mm |
| Material | Glass, Epoxy |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Row Spacing | 1.5inch |
| Termination | Turret |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 15317 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.