
Conn Turret Terminal Board 38 POS 9.52mm ST
Keystone Electronics 15328 technical specifications.
| Contact Material | Brass, Glass, Epoxy |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 200mm |
| Material | Glass |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Row Spacing | 2.5inch |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 15328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.