This 66-position, 2-row turret header is manufactured by Keystone Electronics. It features a contact material of brass with a tin plating and is lead-free compliant. The header is made of paper and has a package quantity of one. It has a pitch of 0.218inch and a row spacing of 0.75inch.
Keystone Electronics 15415 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Paper |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.218inch |
| Row Spacing | 0.75inch |
| Termination | Turret |
| RoHS | Compliant |
No datasheet is available for this part.