
This brass terminal features a 1.8mm diameter and 2.39mm length, with a through hole mount. It is made of brass with a tin plating and is lead free. The terminal is non-insulated and has a flange diameter of 0.125inch. It is available in a package quantity of 100 and is not RoHS compliant.
Sign in to ask questions about the Keystone Electronics 1559-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1559-3 technical specifications.
| Package/Case | 125 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 1.8mm |
| Flange Diameter | 0.125inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.39mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1559-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
