Keystone Electronics 1562-2 technical specifications.
| Approvals | MIL |
| Board Thickness | 0.062inch |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.043inch |
| Finish | Tin |
| Flange Diameter | 0.125inch |
| Height | 0.156inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Lead Length | 3.9624mm |
| Length | 0.24inch |
| Material | Brass, Tin |
| Mount | Through Hole, Board |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Pin Length | 0.156inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Thickness | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1562-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.