
This turret terminal is made from brass with a tin contact plating and is designed for through-hole mounting. It is lead-free and RoHS compliant, meeting MIL approval standards. The terminal has a diameter of 0.043 inch and a flange diameter of 0.125 inch, with a height of 0.156 inch and a length of 0.115 inch. The package quantity is 100 pieces.
Keystone Electronics 1562-3 technical specifications.
| Approvals | MIL |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.043inch |
| Finish | Tin |
| Flange Diameter | 0.125inch |
| Height | 0.156inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.115inch |
| Material | Brass, Tin |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1562-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
