
This terminal is made from brass with a tin plating and has a diameter of 1.83mm and a length of 1.3mm. It is designed for through hole mounting and is lead free. The terminal is not insulated and is available in quantities of 100. It is not RoHS compliant.
Keystone Electronics 1575-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 1.83mm |
| Flange Diameter | 0.093inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.