
This terminal features a 4.75mm diameter brass body with a threaded termination for secure panel mounting. The terminal is 3.18mm in length and has a flange diameter of 0.187inch. It is made from lead-free brass material with a tin plating. The terminal is non-insulated and available in a package quantity of 100.
Sign in to ask questions about the Keystone Electronics 1587-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1587-1 technical specifications.
| Package/Case | 125 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 4.75mm |
| Flange Diameter | 0.187inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 3.18mm |
| Material | Brass |
| Mount | Threaded, Panel |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Threaded |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1587-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
