
Keystone Electronics 1595-3 technical specifications.
| Approvals | MIL |
| Package/Case | 125 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 4.78mm |
| Material | Brass |
| Mount | Threaded, Panel |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1595-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
