
This brass terminal has a diameter of 2.29mm and a length of 1.57mm. It features a non-insulated design and is plated with tin. The terminal is made of brass and is available in a package quantity of 100. It is not RoHS compliant and has a flange diameter of 0.125inch.
Sign in to ask questions about the Keystone Electronics 1598-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1598-1 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 2.29mm |
| Flange Diameter | 0.125inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.57mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| Plating | Tin |
| RoHS Compliant | No |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1598-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.