
Brass turret terminal for through-hole mounting, featuring a bright electro tin plating. Designed for 0.062-inch board thickness, this non-insulated component offers a 2.29mm diameter and a 0.125-inch flange diameter. Its brass construction ensures durability, with a 0.395-inch length for secure termination. This RoHS compliant, lead-free terminal is supplied in a package quantity of 100.
Keystone Electronics 1598-2 technical specifications.
| Board Thickness | 0.062inch |
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 2.29mm |
| Flange Diameter | 0.125inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.395inch |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1598-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
