This through hole terminal is made from brass with a tin plating. It has a diameter of 1.57mm and a length of 1.3mm. The terminal is not insulated and is made from lead free materials. It is available in a package quantity of 100. The terminal is not RoHS compliant.
Sign in to ask questions about the Keystone Electronics 1613-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1613-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 1.57mm |
| Flange Diameter | 0.093inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1613-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
