This Keystone Electronics 1616 connector features a 10A current rating and is made from black nylon with a brass contact plated with nickel. The connector is non-mating end insulated and has a free hanging mount. It is packaged in bulk and is not RoHS compliant.
Sign in to ask questions about the Keystone Electronics 1616 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1616 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1616 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.