Adafruit ADXL335 - 5V ready triple-axis accelerometer (+-3g analog out)
Checking distributor stock and pricing after the page loads.
Keystone Electronics 163 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Mount | Screw |
| Number of Cells | 1 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.