
This receptacle terminal features a copper contact material with tin and lead plating. It has a flange diameter of 0.17 inch and an inside diameter of 2.59mm. The terminal is designed for press-fit termination and is available in bulk packaging. It is compliant with RoHS regulations and contains lead.
Sign in to ask questions about the Keystone Electronics 1640B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1640B technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Flange Diameter | 0.17inch |
| Gender | Receptacle |
| Inside Diameter | 2.59mm |
| Lead Free | Contains Lead |
| Length | 0.165inch |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Socket Depth | 0.165inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1640B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.