This connector is made from nylon with a brass contact material and nickel plating. The insulation is non-mating end insulated and the termination is solderless. It is lead free and RoHS compliant. The connector is packaged in bulk and has a free hanging mount.
Sign in to ask questions about the Keystone Electronics 1671 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1671 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1671 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.