Test Plugs & Test Jacks JACK (RoHS NON-COMP)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 1679 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1679 technical specifications.
| Package/Case | 317 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 0.317inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Socket Depth | 0.22inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1679 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
