This shrouded board-to-board header features a brass material with gold plating, a flange diameter of 0.12inch, and an outside diameter of 3.1mm. The header has a length of 0.213inch and a socket depth of 0.18inch, with a termination type of solder. It is available in a bulk packaging quantity of 100 pieces.
Keystone Electronics 1684 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.12inch |
| Length | 0.213inch |
| Material | Brass |
| Outside Diameter | 3.1mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | No |
| Socket Depth | 0.18inch |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.