This shrouded board-to-board header features 200 pins, with a copper and brass construction and press-fit termination. The header has a flange diameter of 0.078inch and a length of 0.2inch. It is available in bulk packaging with 100 pieces per package. The header is not RoHS compliant.
Sign in to ask questions about the Keystone Electronics 1697 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1697 technical specifications.
| Package/Case | 200 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.078inch |
| Length | 0.2inch |
| Material | Copper, Brass |
| Mount | Press-Fit |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Socket Depth | 0.165inch |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1697 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.