
Keystone Electronics 1964 technical specifications.
| Body Length | 50.8mm |
| Color | Natural |
| Finish | Nickel |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
