
The 052 terminal is a through hole type with a brass contact material and gold plating. It is lead free and available in a package quantity of 100. The terminal has a flange diameter of 0.078 inch and a length of 0.237 inch. The pin diameter is 0.017 inch and the termination is PC pin. The terminal is non-insulated and not RoHS compliant.
Sign in to ask questions about the Keystone Electronics 1967-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 1967-1 technical specifications.
| Package/Case | 052 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.078inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.237inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.017inch |
| RoHS Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1967-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
