The Keystone Electronics 052 terminal features a brass contact with gold plating and a non-insulated design. It has a flange diameter of 0.078 inch and a lead length of 0.268 inch. The terminal is available in a bulk packaging with 100 pieces per pack and is suitable for through hole mounting. The contact material is lead free, but the product is not RoHS compliant.
Keystone Electronics 1967-2 technical specifications.
| Package/Case | 052 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.078inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.268inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.017inch |
| RoHS Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.
