
Connector Accessories Jack Screw Straight Steel Black Black Oxide
Keystone Electronics 2065 technical specifications.
| Body Diameter | 4.8mm |
| Body Length | 6.4mm |
| Body Material | Steel |
| Finish | NICKEL PLATED |
| Head Height | 2inch |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.007inch |
| Package Quantity | 1 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
