
Keystone Electronics 2067 technical specifications.
| Color | Black |
| Head Height | 2inch |
| Lead Free | Lead Free |
| Length | 2.438inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 4.75mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
