
Sign in to ask questions about the Keystone Electronics 208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 208 technical specifications.
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Material | Brass |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
