This is a chassis mount steel rivet with nickel plating and lead free material, suitable for use in various applications. It is packaged in bulk and compliant with RoHS regulations. The rivet is made of steel and features a nickel plating for corrosion resistance. It is designed for use with a single battery and a single cell. The rivet is suitable for use in a variety of operating temperatures.
Keystone Electronics 219 technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Chassis, Chassis Mount, Rivet |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.