
Through-hole PCB connector featuring PC pin termination and a polyethylene material construction. Designed for board-to-board applications, this component offers a single cell and single battery configuration. It is lead-free and supplied in bulk packaging.
Sign in to ask questions about the Keystone Electronics 2226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 2226 technical specifications.
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 2226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.