
Battery holder for two D-cell batteries, featuring nickel-plated contacts and a phenolic construction. Designed for through-hole PCB mounting with PC pin terminations. Accommodates two cells with a 1.375-inch diameter and 2.412-inch length. Material includes PE and Polyethylene.
Keystone Electronics 2233 technical specifications.
| Contact Plating | Nickel |
| Material | PE, Polyethylene |
| Mount | Through Hole, PCB |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.