
9V battery holder featuring rigid construction and wire lead termination. Molded from black PVC and polyethylene, it accommodates one 9V battery with a single contact point. Contacts are made of nickel-plated bronze. Approvals include UL and CSA.
Keystone Electronics 2241 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Molded |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Material | Bronze, Polyethylene |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
