
Screws & Fasteners 8-32 .375 THUMB SCW
Keystone Electronics 2408 technical specifications.
| Head Diameter | 0.375inch |
| Head Height | 0.187inch |
| Length | 0.562inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
