A snap-fit PC mount fuse clip designed for 3AG / 6.33mm (1/4 inch) diameter fuses. This component features an ear-style design for high strength and secure retention of fuses in heavy-duty or high-vibration applications. It is manufactured from nickel-plated brass to ensure low contact resistance and corrosion protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fuse Diameter | 0.25 (1/4)inches |
| Fuse Size | 6.33mm |
| Material | Brass |
| Finish | Nickel Plate |
| Current Rating | 15Amps |
| Mounting Type | PC Mount / Through Hole |
| Type | Snap-Fit with Ears |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Keystone Electronics 254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.