
Threaded nylon standoff, 10mm length, featuring a 5mm outside diameter and 0.197 inch size. This natural colored, lead-free component offers both male and female gender connections. Ideal for general fastening applications, it is supplied in a package quantity of 100.
Keystone Electronics 25501 technical specifications.
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.709inch |
| Material | Nylon |
| Outside Diameter | 5mm |
| Package Quantity | 100 |
| Size | 0.197inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 25501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
