This connector features a red nylon body, brass contact material, and nickel plating. The contact is male and non-mating end insulated. It is designed for free hanging applications and is compatible with lead-free processes. The connector is packaged individually in bulk.
Sign in to ask questions about the Keystone Electronics 3015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3015 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.