TIP TEST HD FOR #3019 RED
Sign in to ask questions about the Keystone Electronics 3017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3017 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.