
Keystone Electronics 3030 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Nickel, Tin |
| Contact Plating | Tin |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3030 to view detailed technical specifications.
No datasheet is available for this part.
