
Female press-fit socket terminal featuring a copper contact material with gold plating for enhanced conductivity and corrosion resistance. This through-hole component has a 0.072-inch flange diameter and a 0.16-inch socket depth, with a 0.025-inch tail diameter. Constructed from brass with gold plating, it offers lead-free and RoHS compliant operation. Designed for bulk packaging, this terminal is suitable for general interconnect applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 3502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.072inch |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 0.703inch |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Socket Depth | 0.16inch |
| Tail Diameter | 0.025inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.