
This socket terminal is a 100-piece package with a flange diameter of 0.072inch and an inside diameter of 635um. It has a length of 0.703inch and a tail diameter of 0.025inch. The terminal is made of copper with a tin and lead plating and is suitable for press-fit termination. It is available in a bulk packaging and is not RoHS compliant.
Keystone Electronics 3506 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Flange Diameter | 0.072inch |
| Inside Diameter | 635um |
| Lead Free | Contains Lead |
| Length | 0.703inch |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Socket Depth | 0.16inch |
| Tail Diameter | 0.025inch |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3506 to view detailed technical specifications.
No datasheet is available for this part.