
10A fuse clip for 2AG or 5mm fuses, featuring brass body and contacts with matte tin plating. Designed for horizontal PCB mounting via through-hole termination with PC pins. This lead-free component offers a 10A current rating and is RoHS compliant.
Keystone Electronics 3521 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 2AG or 5mm |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.205inch |
| Termination | PC Pin |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
