
Through-hole, horizontal mount PCB terminal featuring a single female position. Constructed from brass with tin-plated brass contacts, this non-insulated component offers a 0.44-inch length and a 0.196-inch tab length. Specifications include a 0.02-inch tab thickness and 0.11-inch tab width, with UL approvals and UL94 V-2 flammability rating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 3534 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Brass |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Material | Brass |
| Mount | Through Hole, Horizontal |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.196inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3534 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
