
Illuminated, single-pole, single-circuit fuse holder designed for mini ATO/ATC fuses. Features a black nylon body with a UL94 V-0 flammability rating and nickel-plated brass contacts. Rated for 15A and 500V AC, operating between -50°C and 145°C. Mounts horizontally via PCB through-hole with PC pin termination.
Keystone Electronics 3549-2 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | Mini ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Material | Brass, Tin, Nylon |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3549-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
