A vertical 2-in-1 fuse holder designed for Mini blade fuses. It features low insertion force and maintains position during wave soldering. The holder fully insulates clips to protect the fuse from shorting and ensures proper spacing. Constructed from glass-filled nylon with tin-nickel plated brass contacts.
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Voltage Rating | 500VAC |
| Fuse Size Accommodated | 0.110 (2.8) x 0.032 (0.80) Mini Blade Fuses |
| Contact Material | Brass |
| Contact Plating | Tin-Nickel Plate |
| Insulator Material | Glass Filled Nylon, UL Rated 94V-0 |
| Temperature Rating | -50 to +145°C |
| Mounting Type | PCB Through Hole |
| Number of Poles | 1 |
| RoHS | Compliant |
| Flammability Rating | UL 94V-0 |