
This 15A brass terminal features a mini ATO, ATC fuse size and is rated for 500V. It is made from brass with a tin coating and has a nickel plating on the contact. The terminal is designed for surface mount applications and is available in quantities of 2000 on tape and reel. It is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Keystone Electronics 3569TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 3569TR technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | Mini ATO, ATC |
| Material | Brass, Tin |
| Mount | Vertical, PCB, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 3569TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
